NSK-RHP LJ1-2ZJ 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- RS Stock No.:
- 746-425
- Mfr. Part No.:
- LJ1-2ZJ
- Brand:
- NSK-RHP
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$86.10
(exc. GST)
$94.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $86.10 | - |
| 5 - 9 | $85.32 | - |
| 10 + | $83.96 | 2% |
*price indicative
- RS Stock No.:
- 746-425
- Mfr. Part No.:
- LJ1-2ZJ
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25.4mm | |
| Outside Diameter | 57.15mm | |
| Race Width | 15.87mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 9.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 18.6kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Ball Bearing | ||
Inside Diameter 25.4mm | ||
Outside Diameter 57.15mm | ||
Race Width 15.87mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 9.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 18.6kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RHP Imperial Ball Bearings - Shielded
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.
Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds
Related links
- NSK-RHP KLNJ1-2ZJ R 1 Row Ball Bearing - 25.4 mm ID, 50.8 mm OD
- SKF RLS 8 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- SKF RLS 8-2Z 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- SKF RLS 8-2RS1 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- NSK-RHP KLNJ1 1 Row Ball Bearing - 25.4 mm ID, 50.8 mm OD
- NSK-RHP LJ1/2 1 Row Ball Bearing - 12.7 mm ID, 33.33 mm OD
- NSK-RHP LJ1/2-2ZRY 1 Row Ball Bearing - 12.7 mm ID, 33.33 mm OD
- NSK-RHP LJ5/8-2ZJ 1 Row Ball Bearing - 15.87 mm ID, 39.68 mm OD
