SKF 7321 BECBM 1 Row Ball Bearing - 105 mm ID, 225 mm OD

Subtotal (1 unit)*

$3,948.88

(exc. GST)

$4,343.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,948.88

*price indicative

RS Stock No.:
208-0320
Mfr. Part No.:
7321 BECBM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

105mm

Outside Diameter

225mm

Race Width

49mm

Ball Material

Steel

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

208kN

Internal Clearance

CN

Dynamic Load Rating

216kN

Standards/Approvals

No

Series

SKF Explorer

Bore Type

Parallel

Limiting Speed

4800rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE

SKF Angular Contact Ball Bearing, 105 mm ID, 225 mm OD - 7321 BECBM


Need a ball bearing that manages radial and axial load? This angular contact option from SKF has a 105 mm inner raceway and a 225 mm outer raceway. These are displaced relative to each other, which means the unit can support a radial load and an axial load acting simultaneously. As the contact angle increases, so does the axial load carrying capacity of the ball bearing. Angular contact bearings of this kind are ideal for use in high-speed applications such as gearboxes, pumps and electric motors.

• Limiting speed of 4800 r/min makes it suitable for high-speed applications

• Mass bearing of 8.55 kg means it can handle light tasks as well as heavy-duty jobs

• Features a cylindrical bore that fits directly onto the shaft

Application Information


• Machine tooling

• Steel mills

• Wind energy industry, including turbines

When should I use an angular contact bearing?


Angular contact bearings are the ideal option when you need a durable part for machinery that demands a high degree of accuracy. Examples of applications that typically use this type of bearings are centrifuges, machine tool spindles and vacuum pumps.

  • RS Stock No. 2076282
  • Mfr. Part No. 51120
Each
$444.60
  • RS Stock No. 2076957
  • Mfr. Part No. 61806
Each
$79.92
  • RS Stock No. 0460507
  • Mfr. Part No. 51232 M
Each
$3,894.41
  • RS Stock No. 7192074
  • Mfr. Part No. E2.6206-2Z/C3
Each
$26.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy