Subtotal (1 unit)*
$123.13
(exc. GST)
$135.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.13 |
*price indicative
- RS Stock No.:
- 207-6335
- Mfr. Part No.:
- 53201
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 11.4mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 13.3kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 11.4mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 13.3kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- CZ
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 12 mm ID and 28 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- SKF 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 51201 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSH 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2Z/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
