SKF 7319 BEP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width

Subtotal (1 unit)*

$2,076.13

(exc. GST)

$2,283.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,076.13

*price indicative

RS Stock No.:
208-0315
Mfr. Part No.:
7319 BEP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

95mm

Outside Diameter

200mm

Race Width

45mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Contact Angle

40°

Static Load Rating

150kN

Internal Clearance

CN

Dynamic Load Rating

168kN

Bore Type

Parallel

Series

7319

Standards/Approvals

No

Limiting Speed

3800rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF Angular contact ball bearing has 95mm inner and 200mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This means that these bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads.

The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.

Single row design

Cylindrical bore type

Steel bearing

Each
$1,013.58
Each
$4,232.41
Each
$231.43
Each
$9,038.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy