SKF 7319 BECBM 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- RS Stock No.:
- 208-0313
- Mfr. Part No.:
- 7319 BECBM
- Brand:
- SKF
Subtotal (1 unit)*
$3,039.48
(exc. GST)
$3,343.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,039.48 |
*price indicative
- RS Stock No.:
- 208-0313
- Mfr. Part No.:
- 7319 BECBM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 163kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 180kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 7319 BECBM | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 163kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 180kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 7319 BECBM | ||
Limiting Speed 5300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
SKF Ball Bearing - 95 mm ID, 200 mm OD - 7319 BECBM
Need to support a load at an angle to the bearing axis? This angular contact bearing from SKF is designed to accommodate a combination of radial and axial loads, both working at the same time. As the contact angle increases, so does the bearing's ability to carry an axial load, which enables it to work at speed without difficulty. This, along with a versatile race width of 45 mm, makes it well-suited for use in a wide range of high-speed applications.
• Open end type allows regreasing
• Single-row design, for versatile use and virtually no maintenance required
• Cylindrical bore type is easy to fit
• Angular contact bearings offer reliable resilience and allow higher operational speeds
Application Information
• Materials handling and machine tools
• Electric motors, clutches and gearboxes
• Wind energy industry
Can individual angular contact bearings be used to handle axial loads in both directions?
No. When used individually, angular contact bearings can accommodate axial loads in one direction only. To support an axial load in both directions, you can install a pair of angular contact bearings.
- RS Stock No. 0461400
- Mfr. Part No. 7312 BECBY
Each
$1,013.58
- RS Stock No. 0461690
- Mfr. Part No. 3207 ATN9/C2
Each
$231.43
- RS Stock No. 0461319
- Mfr. Part No. 7319 BEGAM
Each
$4,232.41
- RS Stock No. 0464938
- Mfr. Part No. QJ 230 N2MA
Each
$6,994.23
Related links
- SKF 7319 BEGAM 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7319 BEP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7319 BECBP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-TVP 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- NSK 7319BWG 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF QJ 319 N2MA 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width












