SKF 7319 BECBP Single Row Angular Contact Ball Bearing- Open Type 95mm I.D, 200mm O.D
- RS Stock No.:
- 208-0314
- Mfr. Part No.:
- 7319 BECBP
- Brand:
- SKF
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,589.21
(exc. GST)
$1,748.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,589.21 |
- RS Stock No.:
- 208-0314
- Mfr. Part No.:
- 7319 BECBP
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF Angular contact ball bearing has 95mm inner and 200mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This means that these bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row design
Cylindrical bore type
Steel bearing
Cylindrical bore type
Steel bearing
Specifications
Attribute | Value |
---|---|
Inside Diameter | 95mm |
Outside Diameter | 200mm |
Race Width | 45mm |
Ball Bearing Type | Single Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Non-metallic |
Number of Rows | 1 |
Static Load Rating | 163kN |
Dynamic Load Rating | 180kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 7319 |
Related links
- SKF 7319 BECBM Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7319 BEP Single Row Angular Contact Ball Bearing- Open Type...
- SKF QJ 319 N2MA Single Row Angular Contact Ball Bearing- Open Type...
- SKF 3319 A Double Row Angular Contact Ball Bearing- Open Type 95mm...
- SKF 7222 BECBP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7219 BECBM Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7219 BEP Single Row Angular Contact Ball Bearing- Open Type...
- SKF QJ 219 N2MA Single Row Angular Contact Ball Bearing- Open Type...