SKF 2213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 207-9980
- Mfr. Part No.:
- 2213 ETN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
$385.47
(exc. GST)
$424.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.47 |
*price indicative
- RS Stock No.:
- 207-9980
- Mfr. Part No.:
- 2213 ETN9/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 20kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 57.2kN | |
| Bore Type | Parallel | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 20kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 57.2kN | ||
Bore Type Parallel | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Limiting Speed 7000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 65mm and outside diameter 120mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Related links
- SKF 1213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 ETN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 E-2RS1KTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
