SKF 1213 ETN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 207-9968
- Mfr. Part No.:
- 1213 ETN9
- Brand:
- SKF
Subtotal (1 unit)*
$278.62
(exc. GST)
$306.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.62 |
*price indicative
- RS Stock No.:
- 207-9968
- Mfr. Part No.:
- 1213 ETN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 14kN | |
| Dynamic Load Rating | 35.1kN | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Bore Type | Parallel | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Self-Aligning | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 14kN | ||
Dynamic Load Rating 35.1kN | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Bore Type Parallel | ||
Limiting Speed 7000rpm | ||
Bearing Type Self-Aligning | ||
Flange Outside Diameter 120mm | ||
The SKF self-aligning ball bearings with two rows of balls having bore diameter 65mm and outside diameter 120mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Related links
- SKF 1213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 ETN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 EKTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1313 ETN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 1213 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
