SNR 1213 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 699-709
- Mfr. Part No.:
- 1213
- Brand:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-709
- Mfr. Part No.:
- 1213
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 125kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30.7kN | |
| Series | 1213 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 125kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 30.7kN | ||
Series 1213 | ||
Bore Type Cylindrical | ||
Limiting Speed 7300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is an engineered solution designed to accommodate misalignment and provide smooth operation in various applications. With a pressed steel cage and an open structure, this bearing ensures efficient performance while allowing access for lubrication. Its robust design and precision engineering make it perfect for high-load scenarios, where durability and reliability are paramount. Suited for both dynamic and static applications, this bearing delivers optimal performance under varying temperatures and operating conditions.
Internal diameter of 65 mm enables secure fitting in various machinery
External diameter of 120 mm provides enhanced load distribution capabilities
Robust construction with a bearing width of 23 mm optimises load-bearing capacity
Dynamic load rating of 30700000 mN ensures reliability under high-stress conditions
Fatigue limit load of 570000 mN safely accommodates cyclic loads
High mechanical limit speed of 43800 °/s supports efficient high-speed operations
Minimum operating temperature of -40 °C and maximum temperature of 120 °C ensures versatility in extreme environments
Low radial clearance class ensures minimal play and precise movement
Design incorporates a static axial load coefficient of 3.88 catering to axial load demands
Related links
- FAG 1213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 ETN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 EKTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213K 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213KC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213 65 mm ID 2 Row Ball Bearing -, 120 mm OD
