SKF 3305 A-2ZTN9/C3VT113 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 207-9923
- Mfr. Part No.:
- 3305 A-2ZTN9/C3VT113
- Brand:
- SKF
Subtotal (1 unit)*
$287.55
(exc. GST)
$316.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.55 |
*price indicative
- RS Stock No.:
- 207-9923
- Mfr. Part No.:
- 3305 A-2ZTN9/C3VT113
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Static Load Rating | 22kN | |
| Dynamic Load Rating | 32.5kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Static Load Rating 22kN | ||
Dynamic Load Rating 32.5kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
SKF 3 Medium Series Ball Bearing, 25mm Inside Diameter, 62mm Outside Diameter - 3305 A-2ZTN9/C3VT113
This ball bearing is a double-row angular contact unit designed to support combined radial and axial loads in rotating assemblies. It is intended for applications requiring relatively high rotational speed and controlled internal clearance, offering a balanced solution where axial load capacity and compactness are required.
Features and Benefits:
• 11000 r/min rated for high-speed operation
• C3 internal clearance reduces preload sensitivity
• 30° contact angle improves axial load transmission
• 32.5 kN dynamic load rating extends service life under duty
• 22 kN static load rating maintains position under stall conditions
• Shielded end type limits contamination ingress during operation
• C3 internal clearance reduces preload sensitivity
• 30° contact angle improves axial load transmission
• 32.5 kN dynamic load rating extends service life under duty
• 22 kN static load rating maintains position under stall conditions
• Shielded end type limits contamination ingress during operation
Applications
• Suitable for spindle systems requiring high rotational speed
• Used with gearboxes transmitting combined loads
• Ideal for rotary indexing mechanisms with axial thrust
• Can be used for electric motor shaft support
• Used for industrial pumps handling intermittent axial loads
• Used with gearboxes transmitting combined loads
• Ideal for rotary indexing mechanisms with axial thrust
• Can be used for electric motor shaft support
• Used for industrial pumps handling intermittent axial loads
What material composes the rolling elements?
The balls are manufactured from steel.
How is the bore presented for mounting?
The inner bore is of parallel form to accept standard shaft fits.
What cage construction is fitted and why?
A non-metallic cage is used to reduce noise and minimise lubrication wicking.
How wide is the bearing race to accommodate load paths?
The race width measures 25.4 mm to provide increased contact area.
What external dimension governs housing design?
The outer diameter is 62 mm for housing bore selection.
Related links
- SKF 3305 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A/C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2Z/C3MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ATN9 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ANR 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
