SKF 3305 ATN9 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 505-675
- Mfr. Part No.:
- 3305 ATN9
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$205.20
(exc. GST)
$225.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $205.20 |
| 5 - 9 | $202.69 |
| 10 + | $198.45 |
*price indicative
- RS Stock No.:
- 505-675
- Mfr. Part No.:
- 3305 ATN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 22kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 32.5kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 22kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 32.5kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
RoHS Status: Exempt
SKF Ball Bearing, 25mm Inside Diameter, 62mm Outside Diameter - 3305ATN9
This ball bearing is a double row angular contact type designed for robust applications. Measuring 25mm in inner diameter and 62mm in outer diameter, it features a race width of 25.4mm. The open type design makes it suitable for a variety of environments where easy access and maintenance are essential, while its steel construction ensures durability and strength.
Features & Benefits
• Designed as a double row angular contact ball bearing for high precision
• Open type construction facilitates easy maintenance and lubrication
• Steel material enhances structural integrity and load capacity
• Non-metallic cage reduces friction and improves operational efficiency
• High dynamic load rating of 32.5kN supports demanding applications
• Lightweight design at 0.35kg aids in reducing overall machinery weight
• Open type construction facilitates easy maintenance and lubrication
• Steel material enhances structural integrity and load capacity
• Non-metallic cage reduces friction and improves operational efficiency
• High dynamic load rating of 32.5kN supports demanding applications
• Lightweight design at 0.35kg aids in reducing overall machinery weight
Applications
• Used for high-speed CNC machining operations
• Ideal for assembly in electrical and mechanical systems
• Utilised in automation equipment requiring precise motion control
• Compatible with various machinery needing high load capacity
• Ideal for assembly in electrical and mechanical systems
• Utilised in automation equipment requiring precise motion control
• Compatible with various machinery needing high load capacity
What type of load ratings can be expected from this component?
The static load rating is 22kN, while the dynamic load rating is 32.5kN, ensuring it performs well under varying operational conditions.
How are the design and materials chosen to enhance performance?
It features a steel construction for strength, while the non-metallic cage optimises weight and reduces friction, promoting efficient performance.
What maintenance considerations should be taken into account for optimal usage?
The open type design recommends regular lubrication and cleaning to ensure longevity and maintain performance levels, particularly in dust-prone environments.
What speed ratings are acceptable for this bearing during operation?
The reference limit speed is rated at 11000r/min, which is suitable for high-speed applications, while the limiting speed is also 11000r/min, ensuring reliability at high velocities.
Related links
- SKF 3305 ATN9/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ANR 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A/C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2ZTN9/C3VT113 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2Z/C3MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
