SKF 3305 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 207-9920
- Mfr. Part No.:
- 3305 A-2RS1TN9/C3MT33
- Brand:
- SKF
Subtotal (1 unit)*
$320.83
(exc. GST)
$352.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.83 |
*price indicative
- RS Stock No.:
- 207-9920
- Mfr. Part No.:
- 3305 A-2RS1TN9/C3MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 22kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 32.5kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 22kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 32.5kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Limiting Speed 11000rpm | ||
Bearing Type Angular Contact | ||
SKF 3 Medium Series Ball Bearing, 32.5 kN Dynamic Load Rating, 62mm Outside Diameter - 3305 A-2RS1TN9/C3MT33
This ball bearing is a key element used in various mechanical applications. It features a double row angular contact design with a 25mm inside diameter and a 62mm outside diameter. Made from durable steel, this bearing performs well under high load conditions, ensuring consistent performance across different settings.
Features & Benefits
• Double row design improves load capacity
• Sealed arrangement protects against dirt and extends lifespan
• High dynamic load rating of 32.5kN for durability
• C3 clearance allows for thermal expansion and wear
• 25mm inside diameter suitable for a wide range of applications
• Sheet metal cage optimises ball spacing for smooth operation
Applications
• Commonly utilised in conveyor belt mechanisms
• Ideal for precision machinery and equipment
• Used in automotive assembly lines
Can it handle high-speed applications?
Yes, it operates at a limiting speed of 7500r/min.
Will it prevent contamination effectively?
Yes, the sealed design safeguards against contaminants.
Is it suitable for heavy-load environments?
Yes, it possesses a high static load rating of 22kN.
Can this bearing be used for automated systems?
Yes, it is designed for use in automation applications.
Related links
- SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2Z/C3MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A/C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2ZTN9/C3VT113 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ATN9/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ATN9 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
