SKF 7218 BECBJ 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width

Subtotal (1 unit)*

$1,391.58

(exc. GST)

$1,530.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,391.58

*price indicative

RS Stock No.:
207-5485
Mfr. Part No.:
7218 BECBJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

90mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

30mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

104kN

Dynamic Load Rating

116kN

Series

SKF Explorer

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

5000rpm

Bearing Type

Single Row Angular Contact Ball

SKF SKF Explorer Series Ball Bearing, 90mm Inside Diameter, 160mm Outside Diameter - 7218 BECBJ


This ball bearing is designed to support axial and radial loads in rotating equipment within automation and mechanical systems. It is a single-row angular contact type with a parallel bore and an open-end configuration, intended for applications requiring directional load handling and routine maintenance access.

Features & Benefits


• 40° contact angle improves axial load accommodation and stiffness
• 116 kN dynamic load rating extends service life under cyclic loads
• 104 kN static load rating resists deformation under high static forces
• 5,000 r/min limiting speed suits high-speed rotating assemblies

**Applications**


• Suitable for spindle supports in CNC machinery
• Ideal for high-speed motors in automation lines
• Used with gearboxes requiring axial load support
• Can be used for precision rotary encoders and servomotors

What material is used for the rolling elements and why does it matter?


The balls are steel, offering high hardness and wear resistance for sustained contact performance under load.

How does the bore design affect installation?


The parallel bore permits straightforward mounting on cylindrical shafts and compatibility with standard journal fits.

What maintenance considerations arise from the open-end design?


The open end allows easier inspection and re-lubrication access but requires appropriate Seals if contaminants are present.

How does the cage material influence thermal and mechanical behaviour?


The steel sheet-metal cage provides dimensional stability at elevated running speeds and contributes to controlled ball spacing under centrifugal forces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy