SKF 3212 A-2Z/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width

Subtotal (1 unit)*

$716.21

(exc. GST)

$787.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$716.21

*price indicative

RS Stock No.:
207-9892
Mfr. Part No.:
3212 A-2Z/MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

36.5mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Shielded

Number of Rows

2

Contact Angle

30°

Static Load Rating

64kN

Internal Clearance

C0

Dynamic Load Rating

75kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

5600rpm

Bearing Type

Double Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF angular contact ball bearings with bore diameter 60mm and outside diameter 110mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing axis.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy