SKF 3212 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- RS Stock No.:
- 195-9536
- Mfr. Part No.:
- 3212 A-2RS1/MT33
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$493.04
(exc. GST)
$542.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $493.04 | - |
| 13 - 24 | $483.39 | 1% |
| 25 + | $470.29 | 4% |
*price indicative
- RS Stock No.:
- 195-9536
- Mfr. Part No.:
- 3212 A-2RS1/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 36.5mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 64kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 75kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 64kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 75kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF Angular Contact Ball Bearing, 60mm Inside Diameter, 110mm Outside Diameter - 3212 A-2RS1/MT33
This angular contact ball bearing is designed for high-performance applications across various industrial sectors. With an inside diameter of 60mm and an outside diameter of 110mm, it features a double row angular contact construction, ensuring enhanced load capacity and stability. The bearing is sealed on both sides, protecting its components from contaminants and prolonging its lifespan.
Features & Benefits
• Designed for precision with robust steel construction
• Excellent sealing safeguards against dust and moisture
• High load ratings enhance performance in demanding environments
• Incorporates a unique cage design for reduced friction and wear
Applications
• Used for automation equipment to ensure smooth operations
• Suitable for electric motors requiring precision components
• Ideal for mechanical assemblies where load endurance is vital
• Applicable in robotics for improved performance under load
• Utilised in various engineering requiring reliability
What kind of load can be supported by this bearing?
It can support a basic dynamic load rating of 75kN and a static load rating of 64kN, making it suitable for heavy-duty applications.
How does the sealing affect the bearing's lifespan?
The seals on both sides offer protection against external contaminants, which significantly extends the service life by reducing wear and deterioration.
What are the mass and weight implications for installation?
The bearing has a mass of 1.2kg, which allows for easy handling during installation while maintaining structural integrity in demanding environments.
What factors influence the reference and limiting speeds?
The reference speed of 5600r/min is determined by load conditions, lubrication quality, and bearing fitment, while maintaining optimal performance up to the limiting speed.
Related links
- SKF 3212 ATN9 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212A 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212EEG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1TN9/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2Z/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
