SKF 3212 A 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- RS Stock No.:
- 195-9534
- Mfr. Part No.:
- 3212 A
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$464.50
(exc. GST)
$510.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $464.50 |
| 13 - 24 | $455.37 |
| 25 + | $443.05 |
*price indicative
- RS Stock No.:
- 195-9534
- Mfr. Part No.:
- 3212 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 36.5mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 64kN | |
| Dynamic Load Rating | 75kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 64kN | ||
Dynamic Load Rating 75kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF 60MM DOUBLE ROW ANGULAR CONTACT BALL
Related links
- SKF 3212 A-2RS1TN9/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A/C3 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2Z/C3MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2Z/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 ATN9 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
