SKF 7215 BECBY 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- RS Stock No.:
- 207-5474
- Mfr. Part No.:
- 7215 BECBY
- Brand:
- SKF
Subtotal (1 unit)*
$790.32
(exc. GST)
$869.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $790.32 |
*price indicative
- RS Stock No.:
- 207-5474
- Mfr. Part No.:
- 7215 BECBY
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 65.5kN | |
| Dynamic Load Rating | 73.5kN | |
| Standards/Approvals | No | |
| Series | 7215 | |
| Bore Type | Parallel | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 65.5kN | ||
Dynamic Load Rating 73.5kN | ||
Standards/Approvals No | ||
Series 7215 | ||
Bore Type Parallel | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing has 75mm inner bore and 130mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
- RS Stock No. 0463615
- Mfr. Part No. QJ 215 N2MA/C4B20
Each
$1,210.58
- RS Stock No. 0464933
- Mfr. Part No. QJ 215 MA
Each
$1,108.49
- RS Stock No. 0461400
- Mfr. Part No. 7312 BECBY
Each
$1,013.58
- RS Stock No. 0461303
- Mfr. Part No. 7215 CDGA/P4A
Each
$2,288.50
Related links
- SKF 7215 BEP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBM 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBJ 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 CDGA/P4A 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- NSK 7215BEAT85 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF QJ 215 MA 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF QJ 215 N2MA/C4B20 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width












