SKF 6316 M/C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD

Subtotal (1 unit)*

$1,594.28

(exc. GST)

$1,753.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,594.28

*price indicative

RS Stock No.:
207-8321
Mfr. Part No.:
6316 M/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

39mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

86.5kN

Dynamic Load Rating

130kN

Bore Type

Parallel

Series

6316 M

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Open-End Ball Bearing, 80mm ID, 170mm OD - 6316 M/C3


This single-row deep-groove ball bearing from SKF has a reliable and versatile load-carrying capacity that supports radial and axial loads in both directions. The smooth raceway surface ensures optimal lubrication and minimal friction, so you don't have to worry about regular maintenance. Thanks to its robust construction, the unit can withstand very heavy static loads of up to 86.5kN and dynamic loads of up to 130kN. A greater-than-normal clearance makes it suitable for use at higher temperatures and speeds than a standard ball bearing.

• Machined brass cage withstands high temperatures generated by friction, ensuring long-lasting and reliable functioning

• High-quality stainless-steel balls lubricate easily to ensure smooth turning motion with minimal vibration or noise

• Suitable for high rotational speeds of up to 7500rpm (rotations per minute)

Applications


• Automotive industry

• Household appliances

• Automation processes

How do I know which lubricant to use with deep-groove ball bearings?


When selecting a lubricant for your bearing and applications, you should consider operating temperatures, bearing type and arrangement and safety concerns such as suitability for contact with food, beverages or chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy