- RS Stock No.:
- 207-8323
- Mfr. Part No.:
- 6316 M/C4
- Brand:
- SKF
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,683.13
(exc. GST)
$1,851.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,683.13 |
- RS Stock No.:
- 207-8323
- Mfr. Part No.:
- 6316 M/C4
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 80 mm ID and 170 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 80mm |
Outside Diameter | 170mm |
Race Width | 39mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C4 |
Material | Steel |
Ball Material | Steel |
Cage Material | Machined Metal |
Number of Rows | 1 |
Static Load Rating | 86.5kN |
Dynamic Load Rating | 130kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 6316 |
Related links
- SKF 6316/C4 Single Row Deep Groove Ball Bearing- Open Type 80mm...
- SKF 6316 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6316 M/C3 Single Row Deep Groove Ball Bearing- Open Type 80mm...
- SKF 6316 M/C4VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6316 Single Row Deep Groove Ball Bearing- Open Type 80mm I.D, 170mm O.D
- SKF 6316/C3 Single Row Deep Groove Ball Bearing- Open Type 80mm...
- SKF 6316/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- FAG 6316-C3 Single Row Deep Groove Ball Bearing- Open Type 80mm...