SKF 6305-2RS1/C4 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D
- RS Stock No.:
- 207-8265
- Mfr. Part No.:
- 6305-2RS1/C4
- Brand:
- SKF
Subtotal (1 unit)**
$51.98
(exc. GST)
$57.18
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $51.98 |
**price indicative
- RS Stock No.:
- 207-8265
- Mfr. Part No.:
- 6305-2RS1/C4
- Brand:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 25mm | |
Outside Diameter | 62mm | |
Race Width | 17mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | C4 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 11.6kN | |
Dynamic Load Rating | 23.4kN | |
Bore Type | Parallel | |
Bearing Series | 3 Medium | |
Partial Bearing Code | 6305 | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance C4 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 11.6kN | ||
Dynamic Load Rating 23.4kN | ||
Bore Type Parallel | ||
Bearing Series 3 Medium | ||
Partial Bearing Code 6305 | ||
Related links
- SKF 6305-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6305-2RS1/C3GJN Single Row Deep Groove Ball Bearing- Both...
- SKF 6305-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF W 6305-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6305-2RS1NR Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6305-2Z/C4 Single Row Deep Groove Ball Bearing- Both Sides...
- RS PRO 6305-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6305-C-2HRS-C3 Single Row Deep Groove Ball Bearing- Both Sides...