Recently searched

    SKF 6305 TN9/C4 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 62mm O.D

    Subtotal (1 unit)**

    $45.41

    (exc. GST)

    $49.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$45.41

    **price indicative

    RS Stock No.:
    233-7144
    Mfr. Part No.:
    6305 TN9/C4
    Brand:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    25mm

    Outside Diameter

    62mm

    Race Width

    17mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Open Type

    Bearing Clearance

    C4

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Non-metallic

    Number of Rows

    1

    Static Load Rating

    11.6kN

    Dynamic Load Rating

    23.4kN

    Bore Type

    Parallel

    Bearing Series

    3 Medium

    Partial Bearing Code

    6305

    Related links