SKF 6007-2RS1/C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD

Subtotal (1 unit)*

$70.63

(exc. GST)

$77.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.63

*price indicative

RS Stock No.:
207-6387
Mfr. Part No.:
6007-2RS1/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

14mm

Cage Material

Sheet Metal

Ball Material

Steel

Number of Rows

1

Static Load Rating

10.2kN

Internal Clearance

C4

Dynamic Load Rating

16.8kN

Standards/Approvals

No

Series

6007-2RS1

Bore Type

Parallel

Limiting Speed

7000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 35mm Inside Diameter, 62mm Outside Diameter - 6007-2RS1/C4


This ball bearing is a high-performance component designed specifically for demanding applications in the automation, electronics, and mechanical industries. With an inside diameter of 35mm and an outside diameter of 62mm, it features a robust single row deep groove design, guaranteeing optimal load distribution and durability. This sealed ball bearing ensures reliable operation through both sides being sealed and a C4 bearing clearance, enhancing its longevity and performance.

Features & Benefits


• Offers superior load ratings of up to 16.8 kN for dynamic use
• Steel construction provides durability and resistance to wear
• Sealed design prevents contamination and retains lubrication
• Suitable for high-speed operations with a limiting speed of 7000 r/min
• Designed for easy fitting with seat tolerances for standard conditions
• Ensures minimal maintenance with extended service intervals

Applications


• Used for precision machinery in manufacturing environments
• Suitable for electric motors requiring high-speed operation
• Ideal for automotive involving rotating components
• Employed in conveyor systems for seamless movement
• Utilised in robotics for effective motion control

What is the significance of the C4 clearance in this bearing?


The C4 clearance allows for increased radial internal clearance, accommodating higher thermal expansion and providing additional clearance when loads are applied, which enhances performance under dynamic conditions.

How does the sealed design benefit operational efficiency?


How does the sealed design benefit operational efficiency?

What types of environments can this bearing operate in successfully?


What types of environments can this bearing operate in successfully?

What load capacity considerations should I be aware of when selecting this bearing?


What load capacity considerations should I be aware of when selecting this bearing?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy