- RS Stock No.:
- 207-6379
- Mfr. Part No.:
- 6005-Z
- Brand:
- SKF
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$28.10
(exc. GST)
$30.91
(inc. GST)
Units | Per unit |
1 + | $28.10 |
- RS Stock No.:
- 207-6379
- Mfr. Part No.:
- 6005-Z
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SKF Ball Bearing, Deep-Groove Bearing Type, 25mm ID, 47mm OD - 6005-Z
Looking for a versatile and reliable bearing? Try this deep-groove cylindrical ball bearing from SKF. Its optimised design helps to keep the unit running cool and reduces wear. As both sides are shielded, there's little chance of its lubricant leaking, which boosts performance and minimises environmental impact. Rolling elements manufactured to close tolerances give you the benefit of low vibration, which helps to keep your machinery operating smoothly and efficiently. With a light weight of just 8g, this bearing adds minimal strain to equipment.
Features & Benefits
• Can be used to handle both radial and axial loads in either direction
• Made from robust steel that resists corrosion, so it's suitable for humid or harsh operating environments
• Outer diameter of 47mm lets you downsize equipment for productivity
• Surface topography encourages the formation of a hydrodynamic lubricant film to maximise lubricant use for a light carbon footprint
• Made from robust steel that resists corrosion, so it's suitable for humid or harsh operating environments
• Outer diameter of 47mm lets you downsize equipment for productivity
• Surface topography encourages the formation of a hydrodynamic lubricant film to maximise lubricant use for a light carbon footprint
Applications
• Automated assembly lines
• Textile industry
• Paper and pulp mills
• Shipyards
• Textile industry
• Paper and pulp mills
• Shipyards
What's the maximum rotational speed of this ball bearing?
This bearing has a limiting speed of 20,000r/min, which is the maximum speed it rotates at safely without loss of performance.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 47mm |
Race Width | 12mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | One Side Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 6.55kN |
Dynamic Load Rating | 11.9kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Model Number p | 6005Z |
Race Type | Plain |
Race Material | Steel |
Partial Bearing Code | 6005 |
Flange Outside Diameter | 47mm |
Related links
- Cable Sleeving Tools
- SKF 6305-Z Single Row Deep Groove Ball Bearing- One Side Shielded...
- RS PRO 175mm LCD Inclinometer
- SKF 6205-Z/C3 Single Row Deep Groove Ball Bearing- One Side...
- SKF 6205-Z Single Row Deep Groove Ball Bearing- One Side Shielded...
- BNL AC6005Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- BNL AC6305Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- BNL AC6205Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...