- RS Stock No.:
- 207-7105
- Mfr. Part No.:
- 61818
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$416.10
(exc. GST)
$457.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $416.10 |
- RS Stock No.:
- 207-7105
- Mfr. Part No.:
- 61818
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 90 mm ID and 115 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 90mm |
Outside Diameter | 115mm |
Race Width | 13mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 17kN |
Dynamic Load Rating | 19.5kN |
Bore Type | Parallel |
Bearing Series | 1 Extra Light Thrust |
Partial Bearing Code | 61818 |
Related links
- FAG 61818-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 61818-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6015 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 115mm O.D
- FAG 6015 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 115mm O.D
- SKF 16015 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D,...
- SKF 6015 M/C3 Single Row Deep Groove Ball Bearing- Open Type 75mm...
- SKF 6015/C3 Single Row Deep Groove Ball Bearing- Open Type 75mm...
- SKF 16015/C3 Single Row Deep Groove Ball Bearing- Open Type 75mm...