- RS Stock No.:
- 260-0820
- Mfr. Part No.:
- 61818-2RSR-Y
- Brand:
- FAG
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$242.31
(exc. GST)
$266.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $242.31 |
- RS Stock No.:
- 260-0820
- Mfr. Part No.:
- 61818-2RSR-Y
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
The FAG deep groove ball bearing has 90 mm bore diameter and 13 mm width with 16.1 calculation factor.
Operating temperature -20 to 100 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 90mm |
Outside Diameter | 115mm |
Race Width | 13mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 20.6kN |
Dynamic Load Rating | 20.7kN |
Bore Type | Parallel |
Bearing Series | 1 Extra Light Thrust |
Partial Bearing Code | 61818 |
Race Type | Plain |
Related links
- SKF 61818-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61814-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61815-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61819-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61820-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61811-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61813-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61817-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides...