SKF 6202/C4 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 126-2360
- Mfr. Part No.:
- 6202/C4
- Brand:
- SKF
Bulk discount available
Subtotal (1 unit)*
$17.97
(exc. GST)
$19.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $17.97 |
| 13 - 24 | $17.64 |
| 25 + | $17.17 |
*price indicative
- RS Stock No.:
- 126-2360
- Mfr. Part No.:
- 6202/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15 mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35 mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 3.75kN | |
| Dynamic Load Rating | 8.06kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15 mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35 mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 3.75kN | ||
Dynamic Load Rating 8.06kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Deep Groove Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 6202/C4
This deep groove ball bearing is designed for high load applications, featuring a single row configuration. With an internal diameter of 15mm and an external diameter of 35mm, it is ideal for various mechanical uses. The open-type design allows for efficient lubrication while maintaining reliability in performance.
Features & Benefits
• Open type facilitates easy access for lubrication
• Steel construction provides strength and durability
• Single row design ensures versatility in applications
• Compact size aids in space-constrained installations
Applications
• Used with electric motors for enhanced performance
• Ideal for automation equipment requiring high load bearings
• Suitable for conveyor systems to ensure smooth operation
• Effective in fans and blowers that demand reliability
• Applies to machinery in the manufacturing industry
What lubrication type is recommended for this bearing?
It is suitable to use lithium-based grease for optimal performance, considering operating temperatures ranging from -30°C to +110°C.
How does this bearing perform under dynamic loads?
With a dynamic load rating of 8.06kN, it is engineered to handle considerable stress, making it ideal for demanding applications.
Can this bearing be used in high-temperature environments?
While it can operate effectively in temperatures up to 110°C, consult comprehensive guidelines for specific high-temperature applications to ensure longevity.
What are the implications of its open-type design?
The open-type design allows for easy accessibility during lubrication and maintenance, ensuring consistent performance over time.
How does the C4 clearance benefit operational efficiency?
The C4 clearance provides additional space for thermal expansion during operation, which aids in maintaining performance without compromising integrity.
Related links
- SKF 6202-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-Z/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6202-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NSK 6202DDU 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- Beco 6202-ZZBHTS280 Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202/16-2RSH 1 Row Deep Groove Ball Bearing - 16 mm ID, 35 mm OD
