SKF 6200-2ZNR 1 Row Ball Bearing - 10 mm ID, 30 mm OD

Subtotal (1 unit)*

$25.74

(exc. GST)

$28.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.74

*price indicative

RS Stock No.:
207-7075
Mfr. Part No.:
6200-2ZNR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

2.36kN

Internal Clearance

CN

Dynamic Load Rating

5.4kN

Series

6200-2ZNR SKF Explorer

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

28000rpm

Flange Outside Diameter

30mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 30mm Outside Diameter, 5.4 kN Dynamic Load Rating - 6200-2ZNR


This deep groove ball bearing is designed for high-performance applications, providing effective load handling in a compact format. The steel construction ensures durability and resilience, making it suitable for various industrial environments. This bearing is effective in settings requiring reliable radial support and is capable of withstanding high dynamic loads, demonstrating its value in mechanical systems and automation.

Features & Benefits


• Single row configuration optimises space and weight efficiency

• Shielded design minimises contamination, enhancing longevity

• Built to standard tolerances for a precise fit

• Robust steel material increases operational lifespan

• Smooth operation at reference speeds of 56000r/min

Applications


• Suitable for electric motors for consistent performance

• Ideal for rotary in machinery and equipment

• Useful in conveyor systems that require dependable motion

• Compatible with automation systems needing precise components

• Employed in various mechanical assemblies for effective load distribution

What maintenance does this product require for optimal performance?


Regular lubrication and cleaning are recommended to maintain performance and extend lifespan. It is essential to ensure the sealing arrangement remains intact to prevent contamination.

How can this bearing be installed correctly?


Ensure that the installation surfaces are clean and free from debris. Use appropriate tools for fitting, taking care to observe the correct orientation based on application design.

What load limits should be considered during usage?


The static load rating is 2.36kN and the dynamic load rating is 5.4kN; applications should not exceed these values to avoid premature failure.

  • RS Stock No. 2077076
  • Mfr. Part No. 6200-Z
Each
$26.98
  • RS Stock No. 4420060
  • Mfr. Part No. 6200-2RSH
Each
$16.72
  • RS Stock No. 2867912
  • Mfr. Part No. 6200-2Z
Each
$11.96
  • RS Stock No. 1440835
  • Mfr. Part No. 6200/C3
Each
$4.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy