SKF 6200-2RSL 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 207-7073
- Mfr. Part No.:
- 6200-2RSL
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$20.99
(exc. GST)
$23.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.99 | - |
| 5 + | $17.28 | 17% |
*price indicative
- RS Stock No.:
- 207-7073
- Mfr. Part No.:
- 6200-2RSL
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.36kN | |
| Dynamic Load Rating | 5.4kN | |
| Series | 6200-2RSL | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.36kN | ||
Dynamic Load Rating 5.4kN | ||
Series 6200-2RSL | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF 2 Light Series Ball Bearing, 5.4 kN Dynamic Load Rating, 30mm Outside Diameter - 6200-2RSL
This ball bearing offers a high-quality solution for mechanical applications. With an inside diameter of 10mm and an outside diameter of 30mm, it delivers dependable performance in various conditions. The single row deep groove design is optimised for effectively supporting radial loads. Enhanced sealing on both sides contributes to its durability and reduces the frequency of maintenance.
Features & Benefits
• Sealed on both sides to protect against contamination
• Single row design suitable for a range of applications
• Constructed from robust steel for longevity
• High dynamic load rating of 5.4kN for improved performance
• Compact dimensions ideal for applications with limited space
Applications
• Utilised in electric motor assemblies
• Applicable for gearboxes and transmission systems
• Employed in conveyor systems for smooth operation
• Ideal for high-speed rotary
• Used in automated equipment to enhance efficiency
Can it handle high-speed applications?
Yes, it has a limiting speed of 28000r/min.
Is it suitable for high-load environments?
Yes, it features a dynamic load rating of 5.4kN.
- RS Stock No. 2077076
- Mfr. Part No. 6200-Z
Each
$26.98
- RS Stock No. 4420060
- Mfr. Part No. 6200-2RSH
Each
$16.72
- RS Stock No. 2077075
- Mfr. Part No. 6200-2ZNR
Each
$25.74
- RS Stock No. 2867912
- Mfr. Part No. 6200-2Z
Each
$11.96
Related links
- SKF 6200-2Z 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF 6200-Z 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF 6200/C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF 6200-2ZNR 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF 6200 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF 6200-2Z/C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF 6200-2RSH 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF 6200-2RSH/C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD











