- RS Stock No.:
- 144-0835
- Mfr. Part No.:
- 6200/C3
- Brand:
- SKF
48 In Global stock for delivery within 10 working day(s)
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.60
(exc. GST)
$8.36
(inc. GST)
Units | Per unit |
1 - 12 | $7.60 |
13 - 24 | $7.43 |
25 + | $7.30 |
- RS Stock No.:
- 144-0835
- Mfr. Part No.:
- 6200/C3
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
SKF Plain Deep-Groove Ball Bearing, 10mm ID, 30mm OD - 6200/C3
Keep heavy machine loads protected and free from friction wear with this SKF deep-groove ball bearing. It has an inner ring and an outer ring that enclose a smooth raceway. This holds eight balls in a single row, these rotate with machine movement and allow the unit to bear radial or axial loads in one direction. An open-end design means you can add lubricant to the workings and keep the unit running efficiently without removing it from your machinery.
• Made from corrosion-resistant steel for durability and long-lasting performance
• Slim design with a 30mm outer diameter to minimise space use
• 36,000r/min (rotations per minute) limiting speed for high-velocity use
• Slim design with a 30mm outer diameter to minimise space use
• 36,000r/min (rotations per minute) limiting speed for high-velocity use
Applications
• Marine cargo vessels
• Vehicle engines
• Paper manufacturing
• Hydrocarbon processing
• Medical equipment
• Vehicle engines
• Paper manufacturing
• Hydrocarbon processing
• Medical equipment
What's this ball bearing's load capacity?
This ball bearing has a static load rating of 2.36kN (kilonewtons) and a dynamic load rating of 5.4kN. A load rating is how much weight the ball bearing can hold without being damaged or losing stability. A static load is a load that doesn't move, and a dynamic load is one that extends or retracts during machine operation.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 10mm |
Outside Diameter | 30mm |
Race Width | 9mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 2.36kN |
Dynamic Load Rating | 5.4kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Model Number p | 6200C3 |
Race Material | Steel |
Partial Bearing Code | 6200 |
Race Type | Plain |
Related links
- SKF 6200-Z Single Row Deep Groove Ball Bearing- One Side Shielded...
- SKF 6200-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6200 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
- SKF 6200-2RSL Single Row Deep Groove Ball Bearing- Both Sides...
- SKF W6200-2RS1 Single Row Deep Groove Ball Bearing- 10mm I.D, 30mm O.D
- SKF 6200-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6200-2ZNR Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6200-2RSH Single Row Deep Groove Ball Bearing- 10mm I.D, 30mm O.D