SKF 61815-2RS1 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- RS Stock No.:
- 207-6986
- Mfr. Part No.:
- 61815-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$289.94
(exc. GST)
$318.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.94 |
*price indicative
- RS Stock No.:
- 207-6986
- Mfr. Part No.:
- 61815-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 10mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 61815-2RS1 | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 10mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 61815-2RS1 | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 75mm Inside Diameter, 95mm Outside Diameter - 61815-2RS1
This ball bearing is a single row deep groove variety, designed for high performance and reliability in various industrial applications. With an inside diameter of 75mm and an outside diameter of 95mm, this component is perfect for facilitating smooth rotational movement in machinery. The bearing features sealing arrangements on both sides to prevent contamination, ensuring longevity and optimal operation.
Features & Benefits
• Both sides sealed to protect against dirt and debris
• High dynamic load rating of 12.5 kN for superior performance
• Made from steel, ensuring durability and strength
• Designed for high rotational speeds up to 4000 r/min
• Parallel bore type facilitates easy installation
• Single row construction enables efficient load distribution
Applications
• Used in automation equipment for enhanced performance
• Ideal for electric motors requiring efficient rotational movement
• Utilised in mechanical systems that demand high load capacities
• Employed in robotics to ensure smooth operation
• Suitable for various in the manufacturing sector
What is the temperature tolerance range for this bearing?
This bearing operates effectively in a wide temperature range, suitable for applications facing varied temperature conditions, ensuring dependable performance across different environments.
How does the sealing arrangement contribute to the bearing's longevity?
The sealing arrangement prevents contaminants such as dust and moisture from entering the bearing, significantly reducing wear and extending service life in tough operating conditions.
Are any special lubricants recommended for this bearing?
For optimal performance, a high-quality lubricant compatible with steel should be used, ensuring that the internal components remain well-lubricated and operate smoothly under load.
What is the significance of the high dynamic load rating?
A high dynamic load rating indicates that this bearing can support substantial operational stresses, making it suitable for demanding applications where performance and reliability are crucial.
Related links
- SKF 61815-2RZ 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815/C3 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- RS PRO 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-2RSR-Y 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-2RZ-Y 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-Y-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815C3 1 Row Ball Bearing - 75 mm ID, 95 mm OD
