SKF 61815/C3 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- RS Stock No.:
- 207-6985
- Mfr. Part No.:
- 61815/C3
- Brand:
- SKF
Subtotal (1 unit)*
$342.37
(exc. GST)
$376.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.37 |
*price indicative
- RS Stock No.:
- 207-6985
- Mfr. Part No.:
- 61815/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 95mm | |
| Race Width | 10mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10.8kN | |
| Dynamic Load Rating | 12.5kN | |
| Series | 61815 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 95mm | ||
Race Width 10mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 10.8kN | ||
Dynamic Load Rating 12.5kN | ||
Series 61815 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
SKF 61815 Series Ball Bearing, 75mm Inside Diameter, 95mm Outside Diameter - 61815/C3
This ball bearing is a single-row deep-groove radial bearing designed to support rotating shafts where moderate radial and axial loads occur and where unobstructed access to the rolling elements is acceptable. It is MADE from steel with an open-end configuration and a cylindrical bore type, intended for installations requiring straightforward mounting and Visual inspection of the internal components.
Features and Benefits:
• Sheet-metal cage reduces mass and supports stable ball guidance
• C3 internal clearance accommodates thermal expansion under load
• Dynamic capacity 12.5 kN permits sustained operation under working loads
• Static capacity 10.8 kN withstands high static and shock loads
• Limiting speed 8,500 r/min enables high-speed rotational applications
• C3 internal clearance accommodates thermal expansion under load
• Dynamic capacity 12.5 kN permits sustained operation under working loads
• Static capacity 10.8 kN withstands high static and shock loads
• Limiting speed 8,500 r/min enables high-speed rotational applications
Applications
• Suitable for high-speed motor spindle assemblies
• Used for conveyor-roller support systems
• Ideal for gearbox intermediate shafts in machinery
• Can be used for pump drive-shaft bearings
• Suitable for industrial fans and blowers
• Used for conveyor-roller support systems
• Ideal for gearbox intermediate shafts in machinery
• Can be used for pump drive-shaft bearings
• Suitable for industrial fans and blowers
What material composes the rolling elements and races?
Both the balls and rings are MADE from steel to provide hardness and wear resistance.
How does the open configuration affect maintenance?
The open ends allow direct lubrication and easy inspection of clearance and wear without disassembly.
What clearance regime is specified for thermal or mounting variations?
A C3 internal clearance is provided to accommodate shaft expansion and assembly-induced preload.
What cage construction is used and why is it chosen?
A sheet-metal cage is employed to offer low inertia and reliable ball separation at elevated speeds.
Related links
- SKF 61815-2RZ 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815-2RS1 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-Y-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- RS PRO 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-2RSR-Y 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-2RZ-Y 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815C3 1 Row Ball Bearing - 75 mm ID, 95 mm OD
