NTN 6815C3 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- RS Stock No.:
- 699-089
- Mfr. Part No.:
- 6815C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$273.05
(exc. GST)
$300.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.05 |
*price indicative
- RS Stock No.:
- 699-089
- Mfr. Part No.:
- 6815C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 12.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13.9kN | |
| Bore Type | Round | |
| Series | 6815 | |
| Limiting Speed | 6400rpm | |
| Flange Outside Diameter | 95mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 12.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13.9kN | ||
Bore Type Round | ||
Series 6815 | ||
Limiting Speed 6400rpm | ||
Flange Outside Diameter 95mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for high efficiency and reliability in radial contact applications. Crafted with precision engineering, this single row bearing excels in providing smooth rotational motion while effectively handling radial loads. With a robust pressed steel cage and open design, it facilitates easy maintenance and ensures longevity even in demanding operating conditions. Ideal for various industrial uses, its Compact structure offers an exceptional balance of durability and performance, making it a Crucial component for machinery and equipment that require optimal functionality.
Robust construction provides enhanced durability
Designed to accommodate high radial loads efficiently
Open design simplifies maintenance and inspection
Pressed steel cage ensures structural integrity during operation
Optimised for outstanding performance in both oil and grease lubrication
Selectable radial clearance class for customised fit and function
Low mass enhances dynamism in applications, ensuring reduced energy expenditure
Wide temperature working range accommodates various operational environments
- RS Stock No. 0699989
- Mfr. Part No. 16019C3
Each
$231.26
- RS Stock No. 0700477
- Mfr. Part No. 6319CM
Each
$628.36
- RS Stock No. 0699062
- Mfr. Part No. 6319L1C3
Each
$1,662.71
- RS Stock No. 0698946
- Mfr. Part No. 6315L1C3
Each
$1,099.56
Related links
- NTN 6815ZZ/5K 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815-2RZ 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- RS PRO 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815/C3 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815-2RS1 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-2RSR-Y 1 Row Ball Bearing - 75 mm ID, 95 mm OD










