SKF 61814-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD
- RS Stock No.:
- 207-6983
- Mfr. Part No.:
- 61814-2RZ
- Brand:
- SKF
Subtotal (1 unit)*
$357.47
(exc. GST)
$393.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.47 |
*price indicative
- RS Stock No.:
- 207-6983
- Mfr. Part No.:
- 61814-2RZ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 12.1kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 61814-2RZ | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 12.1kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 61814-2RZ | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 70mm Inside Diameter, 90mm Outside Diameter - 61814-2RZ
This deep groove ball bearing is a vital component in various mechanical applications. With an inside diameter of 70mm and an outside diameter of 90mm, it is designed for high-load conditions while maintaining precision. This product features non-contact seals on both sides, ensuring efficient performance and enhanced durability.
Features & Benefits
• Made from steel for increased strength and longevity
• Designed with non-contact seals to minimise friction and wear
• Suitable for high-speed applications with a limiting speed of 7500r/min
• Single row configuration allows for easy installation and maintenance
• Optimised for automation and mechanical systems requiring reliable operation
Applications
• Used with electric motors to ensure smooth functioning
• Used in industrial machinery for enhanced operational efficiency
• Ideal for rotor assemblies in various automotive
• Utilised in conveyor systems for streamlined material handling
• Fits seamlessly in pumps and compressors for fluid transfer tasks
What is the significance of the non-contact seals in this design?
The non-contact seals help reduce friction and prevent contamination, thereby prolonging the bearing's lifespan and optimising performance in demanding conditions.
How do the load ratings impact performance in high-stress environments?
The dynamic load rating of 12.1kN indicates the bearing's capacity to withstand operational loads without failure, making it suitable for high-stress applications.
What specifications should be considered when selecting suitable replacements?
When selecting replacements, consider the inside and outside diameters, load ratings, and the material composition to ensure compatibility with existing systems.
What maintenance is required for optimal functionality?
Regular inspections are needed to check for signs of wear or damage, and proper lubrication should be maintained to ensure smooth operation.
Related links
- FAG 61814-2RZ-Y 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61914-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- SKF 61814 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- SKF 61814-2RS1 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61909-2RZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61808-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 61908-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61905-2RZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
