SKF 61811-2RS1 1 Row Ball Bearing - 55 mm ID, 72 mm OD

Subtotal (1 unit)*

$199.91

(exc. GST)

$219.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.91

*price indicative

RS Stock No.:
207-6975
Mfr. Part No.:
61811-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

72mm

Race Width

9mm

Race Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

8.8kN

Dynamic Load Rating

9.04kN

Bore Type

Parallel

Series

61811

Standards/Approvals

No

Limiting Speed

5300rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

72mm

SKF Ball Bearing, Deep-Groove Bearing Type, 55mm ID, 72mm OD, 9mm Race Width - 61811-2RS1


To balance radial and axial loads in both directions on your machine shaft, roll out this ball bearing from SKF. Its deep-groove design helps to keep friction to a minimum, reducing wear and heat to ensure long-lasting use. As there's a contact seal on each side, the pre-lubricated unit keeps grease in and contaminants out, putting an end to frequent maintenance. A dynamic load rating of 9.04kN and a static load rating of 8.8kN mean it can bear the burden of heavy-duty loads.

• Made of bearing steel for resistance to impact, wear and corrosion

• Inner diameter of 55mm and outer diameter of 72mm to fit larger shafts

• Light weight of 83g to minimise strain on your equipment

Applications


• Windmills

• Automotive engineering

• Agricultural equipment

• Industrial pumps

The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 55 mm ID and 72 mm OD.

How fast does this bearing rotate?


Bearing is of bearing steel

Cylindrical bore type

Thanks to its limiting speed of 5300rpm, you can rest assured that this bearing can rotate quickly without a hitch.

What's the difference between dynamic and static load?


Dynamic load refers to the amount of force the bearing can handle when in motion, while static load refers to the amount of force it supports while stationary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy