FAG 61811-2RSR-Y 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- RS Stock No.:
- 260-0799
- Mfr. Part No.:
- 61811-2RSR-Y
- Brand:
- FAG
Subtotal (1 unit)*
$139.31
(exc. GST)
$153.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.31 |
*price indicative
- RS Stock No.:
- 260-0799
- Mfr. Part No.:
- 61811-2RSR-Y
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 8.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.6kN | |
| Standards/Approvals | No | |
| Series | 618-2RSR-Y | |
| Bore Type | Parallel | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 8.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.6kN | ||
Standards/Approvals No | ||
Series 618-2RSR-Y | ||
Bore Type Parallel | ||
Limiting Speed 4400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG deep groove ball bearing has 55 mm bore diameter and 9 mm width with 16.3 calculation factor.
Operating temperature -30 to 100 °C
- RS Stock No. 2600812
- Mfr. Part No. 61814-2RSR-Y
Each
$198.25
- RS Stock No. 2600820
- Mfr. Part No. 61818-2RSR-Y
Each
$332.26
- RS Stock No. 2600351
- Mfr. Part No. 61907-2RSR-HLC
Each
$105.34
- RS Stock No. 2600352
- Mfr. Part No. 61907-2Z-HLC
Each
$100.83
Related links
- FAG 61811-2RZ-Y 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- FAG 61811-Y 1 Row Deep Groove Ball Bearing - 55 mm ID, 72 mm OD
- FAG 61809-2RSR-Y 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61822-2RSR-Y 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61814-2RSR-Y 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61818-2RSR-Y 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61816-2RSR-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61815-2RSR-Y 1 Row Ball Bearing - 75 mm ID, 95 mm OD












