NMB DDL-1470ZZMTRA1P24LY121 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- RS Stock No.:
- 612-5880
- Mfr. Part No.:
- DDL-1470ZZMTRA1P24LY121
- Brand:
- NMB
Get a bulk buy discount
Add 24 more to save $4.92
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$28.89
(exc. GST)
$31.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 36 unit(s) shipping from 16 November 2026
- Plus 300 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 22 | $14.445 | $28.89 | - |
| 24 - 98 | $14.24 | $28.48 | $4.92 |
| 100 + | $13.895 | $27.79 | $55.00 |
*price indicative
- RS Stock No.:
- 612-5880
- Mfr. Part No.:
- DDL-1470ZZMTRA1P24LY121
- Brand:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Inside Diameter | 7mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 14mm | |
| Race Width | 5mm | |
| Race Material | Martensitic Stainless Steel | |
| Cage Material | Steel | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 511kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.175kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Bearing Type | Double Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Inside Diameter 7mm | ||
Product Type Ball Bearing | ||
Outside Diameter 14mm | ||
Race Width 5mm | ||
Race Material Martensitic Stainless Steel | ||
Cage Material Steel | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 511kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.175kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Bearing Type Double Row Deep Groove Ball | ||
Race Type Plain | ||
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Related links
- SKF 618/7 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- SKF W 628/7-2Z 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- SKF 628/7-2Z 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- FAG 30/5-B-2Z-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- FAG 30/5-B-2RSR-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- NMB DDL-1170ZZMTHA5P24LY121 1 Row Ball Bearing - 7 mm ID, 11 mm OD
- SKF BA 6 1 Row Ball Bearing - 6 mm ID, 14 mm OD
- RS PRO SS605-2RS 1 Row Ball Bearing - 5 mm ID, 14 mm OD
