FAG 30/5-B-2Z-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- RS Stock No.:
- 190-8350
- Mfr. Part No.:
- 30/5-B-2Z-TVH-HLC
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$94.78
(exc. GST)
$104.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $94.78 | - |
| 13 - 24 | $90.99 | 3% |
| 25 + | $87.22 | 7% |
*price indicative
- RS Stock No.:
- 190-8350
- Mfr. Part No.:
- 30/5-B-2Z-TVH-HLC
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 5mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 14mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 940N | |
| Dynamic Load Rating | 1.78kN | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 51000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 5mm | ||
Product Type Ball Bearing | ||
Outside Diameter 14mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 940N | ||
Dynamic Load Rating 1.78kN | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 51000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
FAG 0 Extra Light Series Ball Bearing, 5mm Inside Diameter, 14mm Outside Diameter - 30/5-B-2Z-TVH-HLC
This ball bearing is a compact, double-row angular contact solution designed for miniature high-speed assemblies in precision equipment. It provides paired raceways that manage combined radial and axial loads within confined installations and operates with a shielded end to limit contamination in controlled environments.
Features and Benefits:
• 25° contact angle improves axial load handling for Compact designs
• 51,000 rpm limiting speed supports high-speed rotational applications
• 1.78 kN dynamic load capacity extends operational life under cyclic loads
• 940N static load rating resists deformation during stoppage conditions
• Steel cage and balls maintain rigidity and wear resistance under load
• CN internal clearance minimises axial play for precise shaft positioning
• 51,000 rpm limiting speed supports high-speed rotational applications
• 1.78 kN dynamic load capacity extends operational life under cyclic loads
• 940N static load rating resists deformation during stoppage conditions
• Steel cage and balls maintain rigidity and wear resistance under load
• CN internal clearance minimises axial play for precise shaft positioning
Applications
• Suitable for spindle drives in miniature motors
• Ideal for precision automation stages in electronics assembly
• Used for rotary encoders requiring tight axial control
• Can be used for Compact gearboxes in electrical actuators
• Used with instrumentation where low-profile bearings are needed
• Ideal for precision automation stages in electronics assembly
• Used for rotary encoders requiring tight axial control
• Can be used for Compact gearboxes in electrical actuators
• Used with instrumentation where low-profile bearings are needed
What bore configuration does it use for mounting?
The component features a parallel bore suited to slip-fit or press-fit installations depending on housing and shaft tolerances.
How does shielding affect maintenance intervals?
The shielded ends reduce ingress of particles, decreasing the frequency of contamination-related servicing compared with open-bearing designs.
What raceway form influences load distribution?
The races are plain type, enabling smooth contact paths for the two-row angular arrangement and predictable load sharing between rows.
Which material choices affect thermal and mechanical stability?
Both the rolling elements and the cage are steel, offering consistent dimensional stability under typical operating temperatures and loads.
Related links
- FAG 30/5-B-2RSR-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- FAG 30/6-B-2Z-TVH-HLC 2 Row Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- FAG 3801-B-2Z-TVH-HLC 2 Row Ball Bearing - 12 mm ID, 21 mm OD 7 mm Race Width
- FAG 30/6-B-2RSR-TVH-HLC 2 Row Angular Contact Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- FAG 3802-B-2RSR-TVH-HLC 2 Row Ball Bearing - 15 mm ID, 24 mm OD 7 mm Race Width
- FAG 3803-B-2RS-TVH-HLC 2 Row Ball Bearing - 17 mm ID, 26 mm OD 7 mm Race Width
- FAG 3801-B-2RSR-TVH-HLC 2 Row Ball Bearing - 12 mm ID, 21 mm OD 7 mm Race Width
- FAG 3804-B-2RSR-TVH-HLC 2 Row Ball Bearing - 20 mm ID, 32 mm OD 10 mm Race Width
