Subtotal (1 unit)*
$31.08
(exc. GST)
$34.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.08 |
*price indicative
- RS Stock No.:
- 207-6952
- Mfr. Part No.:
- 618/6
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 6mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 13mm | |
| Race Width | 3.5mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 224kN | |
| Dynamic Load Rating | 715N | |
| Standards/Approvals | No | |
| Series | 618/6 | |
| Bore Type | Parallel | |
| Limiting Speed | 67000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 6mm | ||
Product Type Ball Bearing | ||
Outside Diameter 13mm | ||
Race Width 3.5mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 224kN | ||
Dynamic Load Rating 715N | ||
Standards/Approvals No | ||
Series 618/6 | ||
Bore Type Parallel | ||
Limiting Speed 67000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
SKF Ball Bearing, Parallel Bore Type, Sheet Metal Cage, 6mm ID, 13mm OD - 618/6
Need something to help manage moving parts at speed but short on space? Reach for this single-row ball bearing from SKF. With a 13mm outer diameter, 6mm inner diameter and race width of 3.5mm, it's an ultra-compact choice for use in the smallest spaces. It's lightweight at just 4.2g, so you can rest assured it won't put strain on your systems. The bearing might be small in stature, but it certainly holds its own under high-force applications with a dynamic load rating of 715N.
Features & Benefits
• Open-ended design makes maintenance and lubrication quick and easy
• Operates at high limiting speeds up to 67,000r/min for use with demanding applications
• Sheet metal cage guides rolling elements to keep everything in place during industrial vibrations
• Corrosion-resistant steel body assures you an extended service life in harsh, humid conditions
Applications
• Textile manufacturing
• Robotics systems
• Automated assembly lines
What type of loads can this bearing take on?
The unit's deep raceway grooves keep the ball tightly contained, reducing friction and noise. This allows the bearing to support radial and axial loads in both directions.
Related links
- SKF W 628/6-2RS1 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF W 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF 628/6-2RS1 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- RS PRO S686ZZ 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- NMB DDL-1360ZZMTRA1P24LY121 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- NMB DDLF-1360ZZMTRA5P24LY121 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- FAG 686-2Z-HLC 1 Row Ball Bearing - 6 mm ID, 13 mm OD
