SKF W 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- RS Stock No.:
- 208-0490
- Mfr. Part No.:
- W 628/6-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$74.54
(exc. GST)
$81.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.54 |
*price indicative
- RS Stock No.:
- 208-0490
- Mfr. Part No.:
- W 628/6-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 224kN | |
| Dynamic Load Rating | 618N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | W 628/6-2Z | |
| Limiting Speed | 53000rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 13mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 6mm | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 224kN | ||
Dynamic Load Rating 618N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series W 628/6-2Z | ||
Limiting Speed 53000rpm | ||
Race Type Plain | ||
Flange Outside Diameter 13mm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, Deep-Groove Bearing Type, 5mm Race Width, 6mm ID, 13mm OD - W 628/6-2Z
Looking for a way to take the strain off moving parts? This deep-groove ball bearing from SKF accommodates radial and axial loads in both directions, so it works like a champ in heavy-duty industrial equipment. Shields on both ends boost the lifespan of the part by protecting the internal rolling elements against troublesome contaminants, such as dust. Plus, the shields keep the lubricant in place, ensuring everything runs smoothly with minimal maintenance. The entire unit is made of stainless steel, giving it excellent resistance to corrosion and chemicals.
Features & Benefits
• Limiting speed of 53,000r/min means it generates minimal heat, even during fast-paced operations
• Small 13mm outside diameter to fit into smaller bits of kit
Applications
• Automotive industry
• Aerospace technology
• Domestic appliances
• Medical imaging equipment
• Industrial conveyor systems
Can I use this ball bearing in agricultural equipment?
Yes. The seals protect the internal components from the elements, so you can use this ball bearing in any equipment that's frequently used outdoors.
How do I choose the right ball bearing for my equipment?
Match the bearing's inside and outside diameters with your shaft or other rotating components. Also double-check that the bearing's limiting speed and load rating meets or exceeds your minimum requirements.
- RS Stock No. 2078234
- Mfr. Part No. 628/6-2Z
Each
$25.59
- RS Stock No. 0463317
- Mfr. Part No. W 628/6-2RS1
Each
$96.03
- RS Stock No. 2080489
- Mfr. Part No. W 626-2Z
Each
$81.22
- RS Stock No. 2091946
- Mfr. Part No. W 624-2Z
Each
$44.71
Related links
- SKF 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF W 628/6-2RS1 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF 628/6-2RS1 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF W 619/6-2Z 1 Row Ball Bearing - 6 mm ID, 15 mm OD
- SKF W 627/6-2Z 1 Row Ball Bearing - 6 mm ID, 10 mm OD
- FAG 686-2Z-HLC 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF W 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF W 628/7-2Z 1 Row Ball Bearing - 7 mm ID, 14 mm OD











