SKF 6207-Z/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 207-6667
- Mfr. Part No.:
- 6207-Z/C3
- Brand:
- SKF
Subtotal (1 unit)*
$78.98
(exc. GST)
$86.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.98 |
*price indicative
- RS Stock No.:
- 207-6667
- Mfr. Part No.:
- 6207-Z/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 27kN | |
| Standards/Approvals | No | |
| Series | 6207-Z SKF Explorer | |
| Bore Type | Parallel | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 27kN | ||
Standards/Approvals No | ||
Series 6207-Z SKF Explorer | ||
Bore Type Parallel | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 35mm Outside Diameter, 72mm Outside Diameter - 6207-Z/C3
This deep groove ball bearing is designed for high performance in various industrial applications. With an inside diameter of 35mm and an outside diameter of 72mm, this single row bearing excels in load capacity and durability. Constructed with steel materials, it ensures reliable operation and longevity, making it suitable for automation, electronics, and mechanical industries.
Features & Benefits
• High load capacity for demanding industrial usage
• One-side shielded design reduces contamination risks
• Constructed from robust steel for enhanced durability
• Optimised for efficient performance at 20,000 r/min reference speed
• Designed for easy integration into existing systems
Applications
• Used for electric motors and pumps
• Suitable for automotive and machinery
• Effective in material handling equipment
• Ideal for precision instruments requiring compact bearings
What type of load ratings does this bearing provide?
This bearing offers a dynamic load rating of 27 kN and a static load rating of 15.3 kN, ensuring it can handle significant loads effectively.
What is the bearing's maximum operating speed?
The maximum operating speed is designated at 13,000 r/min, making it suitable for high-speed applications.
How does the C3 clearance benefit the performance?
The C3 clearance allows additional space, accommodating thermal expansion and ensuring smoother operation during high-temperature scenarios.
What are the advantages of the one-side shielded design?
The one-side shielded feature helps protect the internal components from contaminants, enhancing the bearing's reliability and lifespan.
What maintenance is required for this type of bearing?
Regular lubrication is necessary to maintain performance, along with periodic inspection for wear and tear to ensure optimal functionality.
- RS Stock No. 6671068
- Mfr. Part No. 6207-2Z/C3
Each
$34.00
- RS Stock No. 1234829
- Mfr. Part No. 6207-2Z/C3GJN
Each
$70.71
- RS Stock No. 2337123
- Mfr. Part No. 6207-2RS1K
Each
$75.53
Related links
- SKF 6207-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-Z-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2RS1/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207 NR/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS PRO 6207-2RS/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- INA 6207-C-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-2RSR-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD












