SKF 6207 NR/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 207-6508
- Mfr. Part No.:
- 6207 NR/C3
- Brand:
- SKF
Subtotal (1 unit)*
$99.48
(exc. GST)
$109.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.48 |
*price indicative
- RS Stock No.:
- 207-6508
- Mfr. Part No.:
- 6207 NR/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 27kN | |
| Standards/Approvals | No | |
| Series | 6207 NR SKF Explorer | |
| Bore Type | Parallel | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 27kN | ||
Standards/Approvals No | ||
Series 6207 NR SKF Explorer | ||
Bore Type Parallel | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 6207 NR/C3
This ball bearing is a single row deep groove design, featuring an inside diameter of 35mm and an outside diameter of 72mm. With a race width of 17mm, this open type ball bearing meets the C3 clearance specification, making it suitable for high-load applications in various industries. Crafted from durable steel, it offers both reliability and performance in demanding environments.
Features & Benefits
• Designed for high-load applications with a dynamic load rating of 27 kN
• Open type design allows for easy lubrication access
• C3 clearance optimises performance in high-speed operations
• Steel construction ensures resistance to wear and fatigue
• Rated for reference speeds of up to 20,000 r/min, ensuring efficiency
• Utilises a robust sheet metal cage for enhanced longevity
Applications
• Used for electric motors in automation systems
• Employed in machinery requiring single row deep groove bearings
• Utilised in conveyor systems for smooth operation
• Compatible with in the mechanical industry
What is the significance of the C3 clearance in this bearing?
The C3 clearance indicates a larger internal clearance, allowing for thermal expansion during operation and accommodating higher speeds and loads, thus enhancing overall performance.
How does the open type design affect lubrication?
The open type design provides easy access for lubrication, facilitating simple maintenance and allowing consistent performance in demanding conditions without compromising reliability.
What is the expected lifespan under optimal conditions?
While the lifespan can vary based on factors such as load and installation conditions, the bearing is designed to handle rigorous demands, giving it competitive durability in its application sector.
What type of materials are used in this bearing to ensure durability?
It is constructed from high-quality steel, ensuring excellent load handling capabilities and resistance to wear, along with a sheet metal cage that supports durability under operational stresses.
Can this bearing be used in high-speed applications?
Yes, it is rated for reference speeds of up to 20,000 r/min, making it suitable for high-speed applications, provided it is maintained properly within specified operating limits.
- RS Stock No. 1262526
- Mfr. Part No. 6207 NR
Each
$83.15
- RS Stock No. 2850964
- Mfr. Part No. 6207-2RS1
Each
$38.68
- RS Stock No. 1234829
- Mfr. Part No. 6207-2Z/C3GJN
Each
$70.71
- RS Stock No. 6671194
- Mfr. Part No. 6207-2RS1/C3
Each
$32.46
Related links
- SKF 6207 NR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2RS1/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-Z/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS PRO 6207-2RS/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- INA 6207-C-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-2RSR-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD












