SKF 6207-2RS1/C4 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 207-6664
- Mfr. Part No.:
- 6207-2RS1/C4
- Brand:
- SKF
Subtotal (1 unit)*
$100.24
(exc. GST)
$110.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.24 |
*price indicative
- RS Stock No.:
- 207-6664
- Mfr. Part No.:
- 6207-2RS1/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 27kN | |
| Standards/Approvals | No | |
| Series | 6207-2RS1 SKF Explorer | |
| Bore Type | Parallel | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 27kN | ||
Standards/Approvals No | ||
Series 6207-2RS1 SKF Explorer | ||
Bore Type Parallel | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 35 mm ID and 72 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6207-2RS1/C3GJN 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2RS1 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2RS1/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207/C4 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF W 6207-2RS1 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6007-2RS1/C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
