SKF 6207-2RS1/C3GJN 1 Row Ball Bearing - 35 mm ID, 72 mm OD

Subtotal (1 unit)*

$90.24

(exc. GST)

$99.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.24

*price indicative

RS Stock No.:
207-6511
Mfr. Part No.:
6207-2RS1/C3GJN
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

15.3kN

Dynamic Load Rating

27kN

Bore Type

Parallel

Standards/Approvals

No

Series

6207-2RS1

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 6207-2RS1/C3GJN


This ball bearing is a high-quality SKF product, specifically designed as a single row deep groove ball bearing. With an inside diameter of 35mm and an outside diameter of 72mm, it features a race width of 17mm. The sealed design ensures durability and reliability in various industrial applications.

Features & Benefits


• C3 clearance accommodates thermal expansion and higher loads
• Both sides sealed to prevent contamination and retain lubrication
• Steel material enhances strength and reduces wear
• Cylindrical bore design allows easy installation
• Capable of withstanding dynamic loads of up to 27kN
• Compact design suitable for high-speed applications

Applications


• Used in electric motor assemblies for stability
• Integrated into automotive systems for smooth operation
• Utilised in conveyor systems to optimise industrial productivity
• Implemented in machinery requiring low maintenance
• Suitable for use in precision instruments demanding accuracy

What load capacities can this bearing support in different applications?


This bearing supports dynamic loads of up to 27kN and static loads of up to 15.3kN, making it suitable for a range of applications requiring high load bearing capacity.

How does the sealing arrangement contribute to the bearing's performance?


The double-sealed design prevents the ingress of dirt and moisture, extending the lifespan of the bearing by maintaining proper lubrication and reducing wear.

What are the implications of using C3 clearance in industrial environments?


Using C3 clearance allows for greater flexibility in thermal expansion and ensures reliability under fluctuating operational conditions, particularly in high-speed applications.

Can this bearing be used in high-speed machinery?


Yes, with a limiting speed of 6300 r/min, it is suitable for high-speed applications while maintaining stability and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy