SKF 6205-2RSL 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 207-6648
- Mfr. Part No.:
- 6205-2RSL
- Brand:
- SKF
Subtotal (1 unit)*
$36.33
(exc. GST)
$39.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.33 |
*price indicative
- RS Stock No.:
- 207-6648
- Mfr. Part No.:
- 6205-2RSL
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 14.8kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 14.8kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- BG
SKF Deep Groove Ball Bearing, 52mm Outside Diameter, 14.8 kN Dynamic Load Rating - 6205-2RSL
This deep groove ball bearing enhances operational efficiency across various industrial applications. Its sealed design improves durability and reliability, making it a vital component. With a high dynamic load rating, it supports smooth rotation and reduces friction in more rigorous environments.
Features & Benefits
• Sealed design to prevent contaminants from entering
• High dynamic load rating for reliable performance
• Constructed from steel for improved strength and durability
• Single row design promotes efficient rotation
• Cylindrical bore enables straightforward alignment and installation
Applications
• Supports rotating shafts in mechanical assemblies
• Used in automation equipment for consistent motion control
• Suitable for precision-required electrical
• Commonly applied in conveyor systems for effective load support
• Utilised in manufacturing machinery to minimise operational wear
Can this bearing be used in high-speed applications?
Yes, it is suited for high-speed applications due to its low friction characteristics and robust construction.
Is it compatible with other components in the same assembly?
Yes, provided they have the appropriate tolerances and are designed for cylindrical bore types.
How do I determine the suitability of this bearing for my project?
Assess the load ratings and dimensions against your specific needs, referring to technical specifications as necessary.
Related links
- SKF 6205-2RSHK 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z/C3LHT23 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSHNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
