SKF 6205-2RSH/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

$36.20

(exc. GST)

$39.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.20

*price indicative

RS Stock No.:
207-6484
Mfr. Part No.:
6205-2RSH/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Series

6205

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

8500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
BG

SKF 6205 Series Deep Groove Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 6205-2RSH/C4


This deep-groove ball bearing is a sealed, single-row rolling element designed to support radial and limited axial loads in rotating machinery. It is suitable for applications where consistent clearance and controlled internal play are required, and where protection against contamination is necessary for continuous operation.

Features and Benefits:


• Sealed construction reduces contamination ingress and maintenance needs
• C4 internal clearance allows thermal expansion compensation
• Sheet-metal cage ensures stable ball guidance at speed
• Steel balls provide consistent rolling contact and wear resistance
• Dynamic load capacity 14.8 kN supports moderate duty cycles
• Limiting speed 8,500 r/min enables high-speed rotation performance

Applications


• Suitable for electric motors in automation equipment
• Ideal for precision fans and cooling assemblies in electronics
• Used with gearboxes in light mechanical drives
• Can be used for spindles in electrical actuator systems
• Suitable for conveyor rollers in assembly lines

What bore Interface does it provide for shafts?


It uses a cylindrical bore to accommodate standard press-fit or slip-fit shaft arrangements depending on mounting requirements.

How does the bearing handle side loads in Compact assemblies?


Its single-row deep-groove design permits radial load support with limited axial load capacity in both directions.

What material choices affect compatibility with lubricants and environments?


The races and rolling elements are steel, which is compatible with standard bearing greases

the sealed end prevents ingress that could contaminate the lubricant.

How does cage construction influence operational behaviour at high speed?


The sheet-metal cage offers low centrifugal distortion and good ball spacing, aiding performance near the specified maximum rotational speed.

What static support can it provide when equipment is stationary?


The static load capability is 7.8 kN, allowing it to withstand substantial static forces during stops or parked conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy