SKF 6208-2RS1/C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 207-6669
- Mfr. Part No.:
- 6208-2RS1/C4
- Brand:
- SKF
Subtotal (1 unit)*
$101.85
(exc. GST)
$112.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.85 |
*price indicative
- RS Stock No.:
- 207-6669
- Mfr. Part No.:
- 6208-2RS1/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 32.5kN | |
| Series | 6208 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 32.5kN | ||
Series 6208 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 40 mm ID and 80 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6208-2RS1 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2RS1/C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208/C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF W 6208-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2ZNR 1 Row Ball Bearing - 40 mm ID, 80 mm OD
