SKF 6206-2Z/C3GJN 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

$72.86

(exc. GST)

$80.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.86

*price indicative

RS Stock No.:
207-6500
Mfr. Part No.:
6206-2Z/C3GJN
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

11.2kN

Internal Clearance

C3

Dynamic Load Rating

20.3kN

Series

6206

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 6206-2Z/C3GJN


This ball bearing is a single row deep groove type, designed for high performance and reliability in various applications. Featuring dimensions of 30mm inside diameter, 62mm outer diameter, and 16mm race width, it is engineered to meet rigorous operational demands. With a C3 clearance designation and dual shields, this shielded ball bearing ensures enhanced protection and longevity.

Features & Benefits


• Constructed from high-quality steel for durability and resilience

• C3 clearance reduces friction and improves operational efficiency

• Shielded design prevents contamination from external particles

• Static load rating of 11.2 kN provides strong performance under load

• Dynamic load rating of 20.3 kN supports high-speed applications

• Parallel bore design allows for versatile installation options

Applications


• Used in automation systems for precise motion control

• Suitable for electrical equipment requiring high-speed rotation

• Applied in mechanical assemblies needing robust load carrying

• Ideal for manufacturing processes involving heavy machinery

What is the significance of the C3 clearance in this component?


The C3 clearance allows for increased internal space, accommodating thermal expansion during operation. This enhances rolling efficiency and reduces the risk of seising under high-speed or high-temperature conditions.

How do the shielded features contribute to its longevity?


The shielded design keeps lubricants intact while preventing dust and debris from entering the bearing's internals. This minimises wear and extends the service life under challenging operating environments.

What load capacities can this component handle safely?


With a static load rating of 11.2 kN and a dynamic load rating of 20.3 kN, this component is well-suited for rigorous applications, sustaining significant loads without compromising performance or safety.

What are the optimal operating speeds for effective performance?


The reference speed is 24000 r/min, and the limiting speed is up to 12000 r/min, ensuring that the component operates efficiently within these parameters, maximising performance without overheating or failing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy