SKF 6206-2Z/C3WT 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 207-6501
- Mfr. Part No.:
- 6206-2Z/C3WT
- Brand:
- SKF
Subtotal (1 unit)*
$71.76
(exc. GST)
$78.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.76 |
*price indicative
- RS Stock No.:
- 207-6501
- Mfr. Part No.:
- 6206-2Z/C3WT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 20.3kN | |
| Standards/Approvals | No | |
| Series | 6206 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 20.3kN | ||
Standards/Approvals No | ||
Series 6206 | ||
Bore Type Cylindrical | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 6206 Series Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 6206-2Z/C3WT
This ball bearing is a sealed, single-row deep-groove solution designed for rotary support in automation, electronics and mechanical systems. It combines steel rolling elements with a sheet-metal cage and double shields to provide smooth operation where compact, robust bearing support is required.
Features & Benefits
• Double shields reduce contamination ingress and simplify maintenance
• Internal clearance C3 accommodates thermal expansion at higher speeds
• Limiting speed 12 000 r/min enables high-speed rotational applications
• Dynamic load rating 20.3 kN increases fatigue life under radial load
• Static load rating 11.2 kN resists deformation during idle or shock conditions
• Internal clearance C3 accommodates thermal expansion at higher speeds
• Limiting speed 12 000 r/min enables high-speed rotational applications
• Dynamic load rating 20.3 kN increases fatigue life under radial load
• Static load rating 11.2 kN resists deformation during idle or shock conditions
**Applications**
• Suitable for spindle support in small motor assemblies
• Ideal for bearing housings in conveyor drives
• Used with precision gearboxes in automation equipment
• Can be used for fan and blower shafts in electrical systems
• Ideal for bearing housings in conveyor drives
• Used with precision gearboxes in automation equipment
• Can be used for fan and blower shafts in electrical systems
What seating tolerances are relevant for correct mounting?
Shaft and housing seat dimensions should match standard seat tolerances
minimum shaft shoulder diameter and abutment radii must comply with recommended abutment dimensions to ensure correct axial location.
How does the cage material affect operation in Compact assemblies?
The sheet-metal cage offers a balance of rigidity and low cross-section, allowing tight axial space usage while maintaining ball guidance and load distribution.
What mass should be allowed when calculating rotating inertia?
Use the bearing mass of 0.21kg when estimating inertia for motor and rotor dynamic calculations.
Which reference speed is used for lubrication planning?
Use the reference speed of 24 000 r/min as the baseline for lubrication and temperature-rise considerations when operating near limits.
- RS Stock No. 2076500
- Mfr. Part No. 6206-2Z/C3GJN
Each
$72.86
- RS Stock No. 7192074
- Mfr. Part No. E2.6206-2Z/C3
Each
$26.76
- RS Stock No. 2076658
- Mfr. Part No. 6206-2Z/C3LHT23
Each
$79.56
- RS Stock No. 6671059
- Mfr. Part No. 6206-2Z/C3
Each
$37.23
Related links
- SKF 6206-2Z/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3GJN 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3LHT23 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C4 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C3WT 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6306-2Z/C3WT 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6206-2Z/VA201 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD












