SKF 6205-2RSH/C3WT 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 207-6483
- Mfr. Part No.:
- 6205-2RSH/C3WT
- Brand:
- SKF
Subtotal (1 unit)*
$60.00
(exc. GST)
$66.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.00 |
*price indicative
- RS Stock No.:
- 207-6483
- Mfr. Part No.:
- 6205-2RSH/C3WT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 14.8kN | |
| Standards/Approvals | No | |
| Series | 6205-2RSH | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 14.8kN | ||
Standards/Approvals No | ||
Series 6205-2RSH | ||
Bore Type Cylindrical | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- BG
SKF 6205-2RSH Series Ball Bearing, 25mm Bore Diameter, 52mm Outside Diameter - 6205-2RSH/C3WT
This ball bearing is a single-row deep-groove component engineered for rotational support in machinery where compact, sealed bearings are required. It combines steel rolling elements and a sheet-metal cage to manage radial and axial loads while operating at elevated shaft speeds. The unit is suited to installations requiring a cylindrical bore and a defined internal clearance for controlled running behaviour.
Features and Benefits:
• Sheet-metal cage reduces friction for smoother rotation
• C3 internal clearance accommodates thermal expansion under load
• Dynamic load capacity 14.8 kN prolongs service under cyclical forces
• Static load capacity 7.8 kN resists deformation during standstill loads
• Sealed on both sides to limit contamination ingress
• C3 internal clearance accommodates thermal expansion under load
• Dynamic load capacity 14.8 kN prolongs service under cyclical forces
• Static load capacity 7.8 kN resists deformation during standstill loads
• Sealed on both sides to limit contamination ingress
Applications
• Suitable for high-speed motor shafts up to 8,500 r/min
• Used with electric drives requiring cylindrical bores
• Ideal for replacement in rotating equipment with limited width
• Can be used for gearboxes needing sealed bearings
• Used with electric drives requiring cylindrical bores
• Ideal for replacement in rotating equipment with limited width
• Can be used for gearboxes needing sealed bearings
What bearing speed is appropriate for continuous operation?
Continuous operation should consider the limiting speed of 8,500 r/min to match the bearing's intended rotational capability.
What sealing configuration is fitted to prevent contaminants?
Both sides are fitted with Seals to reduce ingress and preserve lubricant life.
How does the internal clearance affect installation in precise assemblies?
The specified C3 clearance provides additional internal space to accommodate thermal growth and prevents preload increase in tight fits.
What materials contact the rolling elements and raceways?
The balls and races are fabricated from steel, while the retaining component is MADE from sheet metal.
Related links
- SKF 6205-2RSH/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z/C3WT 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-RSH 1 Row Ball Bearing - 25 mm ID, 52 mm OD
