SKF 6205-RSH 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

$23.74

(exc. GST)

$26.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.74

*price indicative

RS Stock No.:
207-6491
Mfr. Part No.:
6205-RSH
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Race Material

Stainless Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Internal Clearance

CN

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Standards/Approvals

No

Series

6205-RSH SKF Explorer

Bore Type

Parallel

Limiting Speed

8500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
BG

SKF Ball Bearing, Deep-Groove Bearing Type, Bearing Steel Body, 25mm ID, 52mm OD - 6205-RSH


Looking for a reliable device to reduce noise and friction levels on your industrial equipment? Go for this ball bearing from SKF. As a deep-groove type, it's designed to handle both axial and radial loads, so it's a versatile choice for your machinery. It's made of durable steel that can withstand wear and corrosion, assuring you of long-term performance in harsh environments. Integral seals hold in lubricants and keep out dust and contaminants to prolong the bearing's service life and increase productivity.

Features & Benefits


• Bore diameter of 25mm suitable for smaller shafts

• Race width of 15mm supports smooth movement of the bearing's balls

• Limiting speed of 8,500r/min for use in fast-paced applications

• Static load rating of 7.8kN and dynamic load rating of 14.8kN for use in heavy-duty applications

Applications


• Machine tools

• Mechanical workshops

• Pharmaceutical production facilities

What's the difference between a deep-groove ball bearing and a thrust bearing?


The main difference between the two bearing types is that a deep-groove ball bearing, like this one, can handle axial and radial loads in both directions, while a thrust bearing is designed for axial loads only.

  • RS Stock No. 1262471
  • Mfr. Part No. 6205-Z
Each
$32.07
  • RS Stock No. 2076483
  • Mfr. Part No. 6205-2RSH/C3WT
Each
$60.00
  • RS Stock No. 2076490
  • Mfr. Part No. 6205-2ZNR
Each
$44.54
  • RS Stock No. 1262466
  • Mfr. Part No. 6205 ETN9/C4
Each
$77.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy